MKS4C043303G00JF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €1.21505
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €1.21505
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €1.20971
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €1.25200
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €1.20971
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €1.17095
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €1.15416
Datasheet

Parametric Equivalent


TDK
In Stock: 7 527
Unit Price: €1.62000
Datasheet
Image for MKS4C043303G00JF00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C043303G00JF00

DigiKey Part Number
1928-MKS4C043303G00JF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4C043303G00JF00
Description
CAP FILM 3.3UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4C043303G00JB00WIMA01928-MKS4C043303G00JB00TB-ND€1.21505Parametric Equivalent
MKS4C043303G00JD00WIMA01928-MKS4C043303G00JD00TB-ND€1.21505Parametric Equivalent
MKS4C043303G00JH00WIMA01928-MKS4C043303G00JH00TR-ND€1.20971Parametric Equivalent
MKS4C043303G00JI00WIMA01928-MKS4C043303G00JI00TR-ND€1.25200Parametric Equivalent
MKS4C043303G00JJ00WIMA01928-MKS4C043303G00JJ00TR-ND€1.20971Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 100€1.25200€1,377.20
Unit Price without VAT:€1.25200
Unit Price with VAT:€1.57126