T20 Torx® Bit, Power 1/4" Drive 3.50" (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70319

DigiKey Part Number
431-70319-ND
Manufacturer
Manufacturer Product Number
70319
Description
TERMINATORBLUE IMPACT BIT/S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T20 Torx® Bit, Power 1/4" Drive 3.50" (88.9mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Torx®
Tip Size
T20
Drive Size
1/4"
Length - Overall
3.50" (88.9mm)
Features
Impact Resistant
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.01000€6.01
Unit Price without VAT:€6.01000
Unit Price with VAT:€7.54255