
35424 | |
|---|---|
DigiKey Part Number | 431-35424-ND |
Manufacturer | |
Manufacturer Product Number | 35424 |
Description | HEX L-KEY LONG ARM NICKEL 2.0 X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 2mm 3.98" (101.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 2mm | |
Length - Overall | 3.98" (101.0mm) | |
Features | Nickel Plated | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.99000 | €4.99 |
| Unit Price without VAT: | €4.99000 |
|---|---|
| Unit Price with VAT: | €6.26245 |

