



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Canvas Pouch | |
Features | Chamfered Ends, Insulated to 1000V | |
Weight | 2.3 lbs (1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €167.80000 | €167.80 |
| Unit Price without VAT: | €167.80000 |
|---|---|
| Unit Price with VAT: | €210.58900 |

