
RS1AWF-HF | |
|---|---|
DigiKey Part Number | 641-RS1AWF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1AWF-HF |
Description | DIODE STANDARD 50V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04811 | €144.33 |
| 6 000 | €0.04320 | €259.20 |
| 9 000 | €0.04070 | €366.30 |
| 15 000 | €0.03789 | €568.35 |
| 21 000 | €0.03622 | €760.62 |
| 30 000 | €0.03460 | €1,038.00 |
| 75 000 | €0.03104 | €2,328.00 |
| 150 000 | €0.02884 | €4,326.00 |
| 300 000 | €0.02773 | €8,319.00 |
| Unit Price without VAT: | €0.04811 |
|---|---|
| Unit Price with VAT: | €0.06038 |

