
69946075 | |
|---|---|
DigiKey Part Number | 2582-69946075-ND |
Manufacturer | |
Manufacturer Product Number | 69946075 |
Description | COMPLETE UNIT MULTI COLOR 5STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Clear, Green, Red, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | 69946075 Models |
Category | Light Color Blue, Clear, Green, Red, Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Series | Function - Audible Pulse |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 5 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €256.50000 | €256.50 |
| Unit Price without VAT: | €256.50000 |
|---|---|
| Unit Price with VAT: | €321.90750 |

