.jpg)
63424055 | |
---|---|
DigiKey Part Number | 2582-63424055-ND |
Manufacturer | |
Manufacturer Product Number | 63424055 |
Description | OPTICAL ELEMENT GRN LED DBL FL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Green LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green | |
Function - Lighting | Double Flashing | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €100.73000 | €100.73 |
Unit Price without VAT: | €100.73000 |
---|---|
Unit Price with VAT: | €126.41615 |