
ES5EB-HF | |
---|---|
DigiKey Part Number | 641-ES5EB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES5EB-HF |
Description | DIODE STANDARD 300V 5A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 5A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.15976 | €479.28 |
6 000 | €0.14652 | €879.12 |
9 000 | €0.13977 | €1,257.93 |
15 000 | €0.13219 | €1,982.85 |
21 000 | €0.12770 | €2,681.70 |
30 000 | €0.12334 | €3,700.20 |
Unit Price without VAT: | €0.15976 |
---|---|
Unit Price with VAT: | €0.20050 |