
12700068 | |
|---|---|
DigiKey Part Number | 2582-12700068-ND |
Manufacturer | |
Manufacturer Product Number | 12700068 |
Description | BUZZER BM CONTIN/PULSE 230VAC BK |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Screw Terminal |
Datasheet | Datasheet |
Category | Function - Audible Continuous, Pulse |
Manufacturer WERMA USA Inc. | Voltage - Supply 230VAC |
Packaging Box | Termination Style Screw Terminal |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Acoustic Element | Operating Temperature -20°C ~ 50°C |
Number of Stacks 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16070060 | WERMA USA Inc. | 0 | 2582-16070060-ND | €96.18000 | MFR Recommended |


