Current Sense Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1999HMS8-20F#WPBF

DigiKey Part Number
505-LT1999HMS8-20F#WPBF-ND
Manufacturer
Manufacturer Product Number
LT1999HMS8-20F#WPBF
Description
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1999HMS8-20F#WPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3V/µs
-3db Bandwidth
2 MHz
Current - Input Bias
137.5 µA
Voltage - Input Offset
500 µV
Current - Supply
5.8mA
Current - Output / Channel
31 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€8.32000€8.32
10€6.48000€64.80
50€5.74300€287.15
100€5.51470€551.47
250€5.27368€1,318.42
500€5.12846€2,564.23
1 000€5.00892€5,008.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€8.32000
Unit Price with VAT:€10.44160