1840030000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1840030000
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9915700000

DigiKey Part Number
9915700000-ND
Manufacturer
Manufacturer Product Number
9915700000
Description
SSR RELAY SPST-NO 100MA 5-30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
AC
Voltage - Input
24VDC
Voltage - Load
5 V ~ 30 V
Load Current
100 mA
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULUs, DNV, EAC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€81.56000€81.56
Manufacturers Standard Package
Unit Price without VAT:€81.56000
Unit Price with VAT:€102.35780