
8000117055 | |
|---|---|
DigiKey Part Number | 281-8000117055-ND |
Manufacturer | |
Manufacturer Product Number | 8000117055 |
Description | DIN RAIL 20MMX10MM SLOT 22" STL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Din Rail C Section 0.787" W x 0.394" H (20.00mm x 10.00mm) Slotted Steel 22.283" (565.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | C Section | |
Slotted/Unslotted | Slotted | |
Size | 0.787" W x 0.394" H (20.00mm x 10.00mm) | |
Length | 22.283" (565.99mm) | |
Thickness | - | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €22.20850 | €444.17 |
| Unit Price without VAT: | €22.20850 |
|---|---|
| Unit Price with VAT: | €27.87167 |

