Circuit Breaker Thermal Magnetic 1.5A 250 V AC 80 V DC Push to Reset DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 1.5A 250 V AC 80 V DC Push to Reset DIN Rail
9101403500
9101403500
Circuit Breaker Basics - Another Teaching Moment

7940125374

DigiKey Part Number
281-7940125374-ND
Manufacturer
Manufacturer Product Number
7940125374
Description
CIR BRKR 1.5A 250VAC 80VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1.5A 250 V AC 80 V DC Push to Reset DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1.5A
Manufacturer
Weidmüller
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7940125374Weidmüller5281-7940125374-ND€84.29000Parametric Equivalent
In-Stock: 5
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€84.29000€84.29
5€69.90600€349.53
10€64.46800€644.68
50€53.33240€2,666.62
100€49.10530€4,910.53
Manufacturers Standard Package
Unit Price without VAT:€84.29000
Unit Price with VAT:€105.78395