New at DigiKey
Image for 3052520000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3052520000

DigiKey Part Number
281-3052520000-ND
Manufacturer
Manufacturer Product Number
3052520000
Description
CRI20048T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
2000VA, 192W
Coil Current
8.3 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
15 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.76 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€9.26400€92.64
Manufacturers Standard Package
Unit Price without VAT:€9.26400
Unit Price with VAT:€11.62632