Square - 0.815" (20.70mm) Frame Grommet, Split 0.256" (6.50mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square - 0.815" (20.70mm) Frame Grommet, Split 0.256" (6.50mm) Gray
Cabtite Cable Entry system separable retrofit cable gland solution

2584880000

DigiKey Part Number
281-3964-ND
Manufacturer
Manufacturer Product Number
2584880000
Description
FRAME GROMMET SPLIT 0.256" GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 0.815" (20.70mm) Frame Grommet, Split 0.256" (6.50mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Square - 0.815" (20.70mm)
Diameter - Inside
0.256" (6.50mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€4.59000€4.59
10€3.89700€38.97
30€3.60600€108.18
50€3.47820€173.91
100€3.31200€331.20
250€3.10464€776.16
500€2.95652€1,478.26
1 000€2.81551€2,815.51
2 500€2.63942€6,598.55
Manufacturers Standard Package
Unit Price without VAT:€4.59000
Unit Price with VAT:€5.76045