



2576230000 | |
|---|---|
DigiKey Part Number | 281-6333-ND |
Manufacturer | |
Manufacturer Product Number | 2576230000 |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included, Varistor | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 240 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.26000 | €11.26 |
| 10 | €10.03000 | €100.30 |
| 25 | €9.57760 | €239.44 |
| 50 | €9.24920 | €462.46 |
| 100 | €8.93150 | €893.15 |
| 250 | €8.52800 | €2,132.00 |
| 500 | €8.23466 | €4,117.33 |
| 1 000 | €7.95133 | €7,951.33 |
| Unit Price without VAT: | €11.26000 |
|---|---|
| Unit Price with VAT: | €14.13130 |

