
1961960000 | |
|---|---|
DigiKey Part Number | 1961960000-ND |
Manufacturer | |
Manufacturer Product Number | 1961960000 |
Description | LABEL HEAT SHRINKABL 1.66X2" YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.66" x 2.00" (42.2mm x 50.8mm); Cable O.D. 0.67" ~ 0.91" (17.0mm ~ 23.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.66" x 2.00" (42.2mm x 50.8mm); Cable O.D. 0.67" ~ 0.91" (17.0mm ~ 23.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermal Transfer or Dot-matrix Printers | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €2.19833 | €1,648.75 |
| 1 500 | €2.09350 | €3,140.25 |
| 2 250 | €2.03451 | €4,577.65 |
| 3 000 | €1.99368 | €5,981.04 |
| 3 750 | €1.96259 | €7,359.71 |
| Unit Price without VAT: | €2.19833 |
|---|---|
| Unit Price with VAT: | €2.75890 |

