

1902980000 | |
|---|---|
DigiKey Part Number | 1902980000-ND |
Manufacturer | |
Manufacturer Product Number | 1902980000 |
Description | CONN HOOD TOP ENTRY SZ8 M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.44000 | €17.44 |
| 10 | €14.82400 | €148.24 |
| 25 | €13.89600 | €347.40 |
| 50 | €13.23300 | €661.65 |
| 100 | €12.60160 | €1,260.16 |
| 250 | €11.81340 | €2,953.35 |
| 500 | €11.25022 | €5,625.11 |
| Unit Price without VAT: | €17.44000 |
|---|---|
| Unit Price with VAT: | €21.88720 |









