
1825690000 | |
|---|---|
DigiKey Part Number | 281-2047-ND |
Manufacturer | |
Manufacturer Product Number | 1825690000 |
Description | TERM BLK 7P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825690000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.98000 | €3.98 |
| 10 | €2.82400 | €28.24 |
| 25 | €2.47240 | €61.81 |
| 50 | €2.25380 | €112.69 |
| 100 | €2.07310 | €207.31 |
| 250 | €1.88580 | €471.45 |
| 500 | €1.77694 | €888.47 |
| 1 000 | €1.69118 | €1,691.18 |
| 5 000 | €1.55811 | €7,790.55 |
| Unit Price without VAT: | €3.98000 |
|---|---|
| Unit Price with VAT: | €4.99490 |

