1727750001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 160
Unit Price: €0.69000
Datasheet
Wire Marker, Slip-On 0.39" W x 0.91" L (10.0mm x 23.0mm) White Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727750001

DigiKey Part Number
1727750001-ND
Manufacturer
Manufacturer Product Number
1727750001
Description
WIRE MARKER SLIP 10MMX23MM 160BX
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.39" W x 0.91" L (10.0mm x 23.0mm) White Polyamide (PA), Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Slip-On
Size
0.39" W x 0.91" L (10.0mm x 23.0mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Polyamide (PA), Nylon
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes