
1577600000 | |
|---|---|
DigiKey Part Number | 281-4530-ND |
Manufacturer | |
Manufacturer Product Number | 1577600000 |
Description | JUMPER TERM BLK 32POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 32 | |
Pitch | 0.201" (5.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.53000 | €15.53 |
| 10 | €13.19600 | €131.96 |
| 25 | €12.36920 | €309.23 |
| 50 | €11.77880 | €588.94 |
| 100 | €11.21690 | €1,121.69 |
| 250 | €10.51520 | €2,628.80 |
| 500 | €10.01390 | €5,006.95 |
| Unit Price without VAT: | €15.53000 |
|---|---|
| Unit Price with VAT: | €19.49015 |

