
1577570000 | |
---|---|
DigiKey Part Number | 281-4529-ND |
Manufacturer | |
Manufacturer Product Number | 1577570000 |
Description | JUMPER TERM BLK 20POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 20 | |
Pitch | 0.201" (5.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €10.82000 | €10.82 |
10 | €9.19100 | €91.91 |
25 | €8.61520 | €215.38 |
50 | €8.20380 | €410.19 |
100 | €7.81240 | €781.24 |
250 | €7.32360 | €1,830.90 |
500 | €6.97438 | €3,487.19 |
1 000 | €6.64191 | €6,641.91 |
Unit Price without VAT: | €10.82000 |
---|---|
Unit Price with VAT: | €13.57910 |