

1479750000 | |
|---|---|
DigiKey Part Number | 1479750000-ND |
Manufacturer | |
Manufacturer Product Number | 1479750000 |
Description | RELAY GEN PURPOSE SPDT 16A 120V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 5.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 11 ms | |
Release Time | 7 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21.82 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.87000 | €24.87 |
| 10 | €22.15100 | €221.51 |
| 25 | €21.15120 | €528.78 |
| 50 | €20.42480 | €1,021.24 |
| 100 | €19.72300 | €1,972.30 |
| 250 | €18.83112 | €4,707.78 |
| Unit Price without VAT: | €24.87000 |
|---|---|
| Unit Price with VAT: | €31.21185 |

