
1453210000 | |
|---|---|
DigiKey Part Number | 281-3391-ND |
Manufacturer | |
Manufacturer Product Number | 1453210000 |
Description | ACT20P-UI-AO-DO-LP-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage, Resistance, Temperature DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage, Resistance, Temperature | |
Input Range (Current, Voltage) | 0 ~ 250VAC, ±300VDC (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | 300V (Working), 3510V (Test) | |
Features | - | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €308.71000 | €308.71 |
| 5 | €290.34200 | €1,451.71 |
| 10 | €283.49300 | €2,834.93 |
| 25 | €275.28800 | €6,882.20 |
| Unit Price without VAT: | €308.71000 |
|---|---|
| Unit Price with VAT: | €387.43105 |


