
1135150000 | |
|---|---|
DigiKey Part Number | 1135150000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1135150000 |
Description | CRIMP CONTACT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.90813 | €272.44 |
| Unit Price without VAT: | €0.90813 |
|---|---|
| Unit Price with VAT: | €1.13970 |

