
1063250000 | |
|---|---|
DigiKey Part Number | 281-1063250000TR-ND - Tape & Reel (TR) 281-1063250000CT-ND - Cut Tape (CT) 281-1063250000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1063250000 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle, Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle, Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Voltage - IEC | 400 V | |
Current - UL | 9 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.19000 | €5.19 |
| 10 | €3.67700 | €36.77 |
| 25 | €3.22840 | €80.71 |
| 50 | €2.95240 | €147.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | €2.65146 | €344.69 |
| 260 | €2.48331 | €645.66 |
| 390 | €2.40154 | €936.60 |
| 650 | €2.31351 | €1,503.78 |
| 910 | €2.26363 | €2,059.90 |
| 1 300 | €2.21692 | €2,882.00 |
| 3 250 | €2.12150 | €6,894.88 |
| Unit Price without VAT: | €5.19000 |
|---|---|
| Unit Price with VAT: | €6.51345 |


