Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1044470600 | |
|---|---|
DigiKey Part Number | 281-1044470600-ND |
Manufacturer | |
Manufacturer Product Number | 1044470600 |
Description | IE-C5DD4UG0600MCSA70-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 196.85' (60.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 196.85' (60.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €357.52000 | €357.52 |
| Unit Price without VAT: | €357.52000 |
|---|---|
| Unit Price with VAT: | €448.68760 |

