



0363660000 | |
|---|---|
DigiKey Part Number | 281-2901-ND |
Manufacturer | |
Manufacturer Product Number | 0363660000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 27 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.88000 | €31.88 |
| 10 | €23.05000 | €230.50 |
| 25 | €20.77120 | €519.28 |
| 50 | €19.43260 | €971.63 |
| 100 | €18.37020 | €1,837.02 |
| 250 | €17.30800 | €4,327.00 |
| 500 | €16.70852 | €8,354.26 |
| Unit Price without VAT: | €31.88000 |
|---|---|
| Unit Price with VAT: | €40.00940 |


