8951360000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 28
Unit Price: €219.44000
Datasheet
AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8951360000

DigiKey Part Number
281-2804-ND
Manufacturer
Manufacturer Product Number
8951360000
Description
AC/DC DIN RAIL SUPPLY 24V 250W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
250W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing, Universal Input
Size / Dimension
5.91" L x 2.36" W x 5.12" H (150.0mm x 60.0mm x 130.0mm)
Approval Agency
CE, cULus, cURus, GOST, TUV
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes