
7760056333 | |
|---|---|
DigiKey Part Number | 281-7760056333-ND |
Manufacturer | |
Manufacturer Product Number | 7760056333 |
Description | DRI424615L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 9.3 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, Quick Connect - 0.102" (2.6mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.77000 | €7.77 |
| 5 | €6.83400 | €34.17 |
| 10 | €6.45100 | €64.51 |
| Unit Price without VAT: | €7.77000 |
|---|---|
| Unit Price with VAT: | €9.75135 |

