
2885730000 | |
|---|---|
DigiKey Part Number | 281-2885730000-ND |
Manufacturer | |
Manufacturer Product Number | 2885730000 |
Description | CC-FO 74/101 MM SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.913" (74.00mm) | |
Width | 3.976" (100.99mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Polyester | |
For Use With/Related Products | Ink Jet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.77680 | €377.68 |
| Unit Price without VAT: | €3.77680 |
|---|---|
| Unit Price with VAT: | €4.73988 |

