
1993550010 | |
|---|---|
DigiKey Part Number | 281-1993550010-ND |
Manufacturer | |
Manufacturer Product Number | 1993550010 |
Description | USB CABLE, USB A, PVC, BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to A Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.97000 | €6.97 |
| 10 | €5.92500 | €59.25 |
| 25 | €5.55360 | €138.84 |
| 50 | €5.28840 | €264.42 |
| 100 | €5.03600 | €503.60 |
| 250 | €4.72080 | €1,180.20 |
| 500 | €4.49560 | €2,247.80 |
| 1 000 | €4.28125 | €4,281.25 |
| Unit Price without VAT: | €6.97000 |
|---|---|
| Unit Price with VAT: | €8.74735 |

