
1806180000 | |
|---|---|
DigiKey Part Number | 1806180000-ND |
Manufacturer | |
Manufacturer Product Number | 1806180000 |
Description | WIRE MARKER SLIP-ON 9X12MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.35" W x 0.47" L (9.0mm x 12.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.35" W x 0.47" L (9.0mm x 12.0mm) | |
Cable Diameter | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15000 | €1.50 |
| 25 | €0.14160 | €3.54 |
| 50 | €0.13440 | €6.72 |
| 100 | €0.12810 | €12.81 |
| 250 | €0.12000 | €30.00 |
| 500 | €0.11428 | €57.14 |
| 1 000 | €0.10881 | €108.81 |
| 2 500 | €0.10200 | €255.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

