
1753014002 | |
|---|---|
DigiKey Part Number | 281-1753014002TR-ND - Tape & Reel (TR) 281-1753014002CT-ND - Cut Tape (CT) 281-1753014002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1753014002 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.435" (11.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.98000 | €3.98 |
| 10 | €2.82900 | €28.29 |
| 25 | €2.47720 | €61.93 |
| 50 | €2.25820 | €112.91 |
| 100 | €2.07720 | €207.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | €1.61177 | €427.12 |
| 530 | €1.51723 | €804.13 |
| 795 | €1.47140 | €1,169.76 |
| 1 325 | €1.42223 | €1,884.45 |
| 1 855 | €1.39443 | €2,586.67 |
| 2 650 | €1.36843 | €3,626.34 |
| Unit Price without VAT: | €3.98000 |
|---|---|
| Unit Price with VAT: | €4.99490 |















