
1798650000 | |
---|---|
DigiKey Part Number | 1798650000-ND |
Manufacturer | |
Manufacturer Product Number | 1798650000 |
Description | WIRE MARKER SLIP-ON 5X15MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 0.59" L (5.0mm x 15.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.20" W x 0.59" L (5.0mm x 15.0mm) | |
Cable Diameter | 0.039" ~ 0.059" (1.00mm ~ 1.50mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.06900 | €0.69 |
25 | €0.06400 | €1.60 |
50 | €0.06100 | €3.05 |
100 | €0.05800 | €5.80 |
250 | €0.05432 | €13.58 |
500 | €0.05170 | €25.85 |
1 000 | €0.04924 | €49.24 |
2 500 | €0.04615 | €115.37 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |