
1712850000 | |
|---|---|
DigiKey Part Number | 1712850000-ND |
Manufacturer | |
Manufacturer Product Number | 1712850000 |
Description | TERM BLK 2POS YELLOW |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Yellow Middle 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Spring Cage | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Engagement Pin | |
Housing Color | Yellow | |
Length | 1.319" (33.50mm) | |
Height (Max) | 1.142" (29.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -50°C ~ 120°C |










