
1697920000 | |
|---|---|
DigiKey Part Number | 1697920000-ND |
Manufacturer | |
Manufacturer Product Number | 1697920000 |
Description | CBL TIE LOCK BLK 11.42" 1=100PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.190" (4.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | - | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.951' (290.00mm, 11.42") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09700 | €0.97 |
| 25 | €0.09040 | €2.26 |
| 50 | €0.08620 | €4.31 |
| 100 | €0.08200 | €8.20 |
| 250 | €0.07688 | €19.22 |
| 500 | €0.07322 | €36.61 |
| 1 000 | €0.06971 | €69.71 |
| 2 500 | €0.06534 | €163.35 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

