
1563030000 | |
|---|---|
DigiKey Part Number | 1563030000-ND |
Manufacturer | |
Manufacturer Product Number | 1563030000 |
Description | HSS-HF 9.5-19.1 EL G30M(GREEN) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green Heat Shrinkable Label 1.22" (30.9mm) W; Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.22" (30.9mm) W; Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) | |
Color | Green | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermal Transfer or Dot-matrix Printers | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 105°C | |
Length | 98.43' (30.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €336.02000 | €336.02 |
| 10 | €285.67700 | €2,856.77 |
| 25 | €269.39720 | €6,734.93 |
| Unit Price without VAT: | €336.02000 |
|---|---|
| Unit Price with VAT: | €421.70510 |

