



1173500000 | |
|---|---|
DigiKey Part Number | 281-8881-ND |
Manufacturer | |
Manufacturer Product Number | 1173500000 |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 29A | |
Voltage - IEC | 630 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Latch Lock | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.835" (21.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.25000 | €6.25 |
| 10 | €4.43500 | €44.35 |
| 25 | €3.90200 | €97.55 |
| 50 | €3.57560 | €178.78 |
| 100 | €3.30860 | €330.86 |
| 250 | €3.03452 | €758.63 |
| 500 | €2.87658 | €1,438.29 |
| 1 000 | €2.75278 | €2,752.78 |
| Unit Price without VAT: | €6.25000 |
|---|---|
| Unit Price with VAT: | €7.84375 |














