
1069030000 | |
|---|---|
DigiKey Part Number | 1069030000-ND |
Manufacturer | |
Manufacturer Product Number | 1069030000 |
Description | CONN 5POS POWER CRIMP |
Customer Reference | |
Detailed Description | 5 Position Rectangular Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | 5 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | IP67 | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |

