
TYN60K-1400TQ | |
|---|---|
DigiKey Part Number | TYN60K-1400TQ-ND |
Manufacturer | |
Manufacturer Product Number | TYN60K-1400TQ |
Description | SCR 1.4KV 94A TO-3P |
Customer Reference | |
Detailed Description | SCR 1.4 kV 94 A Standard Recovery Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.4 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 80 mA | |
Voltage - On State (Vtm) (Max) | 1.65 V | |
Current - On State (It (AV)) (Max) | 60 A | |
Current - On State (It (RMS)) (Max) | 94 A | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Off State (Max) | 10 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 750A, 825A | |
SCR Type | Standard Recovery | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €1.68803 | €1,519.23 |
| Unit Price without VAT: | €1.68803 |
|---|---|
| Unit Price with VAT: | €2.11848 |

