IITO-220E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYN30Y-800TQ

DigiKey Part Number
1740-TYN30Y-800TQ-ND
Manufacturer
Manufacturer Product Number
TYN30Y-800TQ
Description
SCR 800V 30A IITO-220E
Customer Reference
Detailed Description
SCR 800 V 30 A Standard Recovery Through Hole IITO-220E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.5 V
Current - On State (It (AV)) (Max)
19 A
Current - On State (It (RMS)) (Max)
30 A
Current - Hold (Ih) (Max)
60 mA
Current - Off State (Max)
1 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
350A, 385A
SCR Type
Standard Recovery
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
IITO-220E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6 000€0.41282€2,476.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.41282
Unit Price with VAT:€0.51809