
TYN30-800TQ | |
|---|---|
DigiKey Part Number | 1740-TYN30-800TQ-ND |
Manufacturer | |
Manufacturer Product Number | TYN30-800TQ |
Description | SCR 800V 30A TO-220E |
Customer Reference | |
Detailed Description | SCR 800 V 30 A Standard Recovery Through Hole TO-220E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 19 A | |
Current - On State (It (RMS)) (Max) | 30 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 350A, 385A | |
SCR Type | Standard Recovery | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.02800 | €10.28 |
| 100 | €0.69080 | €69.08 |
| 500 | €0.54596 | €272.98 |
| 1 000 | €0.49935 | €499.35 |
| 2 000 | €0.46015 | €920.30 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €2.03310 |

