N-Channel 1200 V 42A (Ta) 230W (Ta) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 42A (Ta) 230W (Ta) Through Hole TO-247-3
TO-247-3

WNSCM80120WQ

DigiKey Part Number
1740-WNSCM80120WQ-ND
Manufacturer
Manufacturer Product Number
WNSCM80120WQ
Description
WNSCM80120W/TO-247/STANDARD MARK
Customer Reference
Detailed Description
N-Channel 1200 V 42A (Ta) 230W (Ta) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
98mOhm @ 20A, 20V
Vgs(th) (Max) @ Id
4.5V @ 6mA
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 20 V
Vgs (Max)
+25V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
230W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600€6.66965€4,001.79
Manufacturers Standard Package
Unit Price without VAT:€6.66965
Unit Price with VAT:€8.37041