Direct
Similar
Similar
Similar



BYV74W-400,127 | |
|---|---|
DigiKey Part Number | BYV74W-400,127-ND |
Manufacturer | |
Manufacturer Product Number | BYV74W-400,127 |
Description | DIODE ARRAY GP 400V 30A TO247-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer WeEn Semiconductors | Reverse Recovery Time (trr) 60 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 400 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.36 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH100W04CW | STMicroelectronics | 485 | 497-13402-ND | €5.27000 | Direct |
| APT15D40BCTG | Microchip Technology | 0 | APT15D40BCTG-ND | €2.87944 | Similar |
| APT30D40BCTG | Microchip Technology | 0 | APT30D40BCTG-ND | €4.18833 | Similar |
| MUR3040WTG | onsemi | 0 | MUR3040WTGOS-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.82832 | €496.99 |
| Unit Price without VAT: | €0.82832 |
|---|---|
| Unit Price with VAT: | €1.03954 |




