Diode 800 V 1.5A Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYD17K,135

DigiKey Part Number
568-1782-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYD17K,135
Description
DIODE AVALANCHE 800V 1.5A MELF
Customer Reference
Detailed Description
Diode 800 V 1.5A Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
21pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MELF
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.