BTA310-800E,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 342
Unit Price: €1.57000
Datasheet

Similar


Littelfuse Inc.
In Stock: 689
Unit Price: €1.71000
Datasheet

Similar


STMicroelectronics
In Stock: 1 514
Unit Price: €1.50000
Datasheet

Similar


STMicroelectronics
In Stock: 960
Unit Price: €1.47000
Datasheet

Similar


STMicroelectronics
In Stock: 1 938
Unit Price: €1.12000
Datasheet

Similar


STMicroelectronics
In Stock: 1 958
Unit Price: €1.75000
Datasheet

Similar


STMicroelectronics
In Stock: 3 817
Unit Price: €1.31000
Datasheet
TRIAC Logic - Sensitive Gate 800 V 10 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 800 V 10 A Through Hole TO-220AB
TO-220-3

BTA310-800E,127

DigiKey Part Number
BTA310-800E,127-ND
Manufacturer
Manufacturer Product Number
BTA310-800E,127
Description
TRIAC SENS GATE 800V 10A TO220AB
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 10 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
85A, 93A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6 000€0.35324€2,119.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.35324
Unit Price with VAT:€0.44332