
BTA208S-600E,118 | |
|---|---|
DigiKey Part Number | 1740-1113-2-ND - Tape & Reel (TR) 1740-1113-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA208S-600E,118 |
Description | TRIAC SENS GATE 600V 8A DPAK |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 72A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €0.76100 | €7.61 |
| 100 | €0.50480 | €50.48 |
| 500 | €0.39474 | €197.37 |
| 1 000 | €0.35930 | €359.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.27702 | €692.55 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.51855 |

