
BTA208B-1000C,118 | |
|---|---|
DigiKey Part Number | 1740-1316-2-ND - Tape & Reel (TR) 1740-1316-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA208B-1000C,118 |
Description | TRIAC 1KV 8A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 1 kV 8 A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 1 kV | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 71A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLA30MT1200NPZ-TRL | IXYS | 616 | CLA30MT1200NPZ-TRLCT-ND | €6.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €0.94300 | €9.43 |
| 100 | €0.63110 | €63.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | €0.42760 | €2,394.56 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.86995 |

