Image for DC1C-C4RB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1C-C4RB

DigiKey Part Number
5831-DC1C-C4RB-ND
Manufacturer
Manufacturer Product Number
DC1C-C4RB
Description
Plastic roll in lever
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
204gf
Release Force
-
Operating Position
0.330" (8.4mm)
Pretravel
-
Differential Travel
0.004" (0.1mm)
Overtravel
0.025" (0.6mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
6,000 Cycles
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160€5.44763€871.62
Unit Price without VAT:€5.44763
Unit Price with VAT:€6.83678